Part Details for 26221C by Murata Power Solutions
Results Overview of 26221C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
26221C Information
26221C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 26221C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0641
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 26221C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $0.9090 | Buy Now |
DISTI #
811-3553-1-ND
|
DigiKey | FIXED IND 220UH 660MA 730MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7800 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$0.8140 / $0.8550 | Buy Now |
DISTI #
000000000001465472
|
Sager | Power Inductors - SMD SMD Inductor 220uH 0.66A Min Qty: 500 | 0 |
|
$0.7400 / $0.7600 | Buy Now |
Part Details for 26221C
26221C CAD Models
26221C Part Data Attributes
|
26221C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
26221C
Murata Power Solutions
General Purpose Inductor, 220uH, 1 Element, SMD, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
DC Resistance | 0.73 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | 2600 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.66 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz |