Part Details for 2621820000 by Weidmüller Interface GmbH & Co. KG
Overview of 2621820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2621820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2621820000-ND
|
DigiKey | HS-FR 4.8-9.5/50 MM W Min Qty: 500 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9758 | Buy Now |
DISTI #
2621820000
|
Avnet Americas | Heat-Shrinkable Identification Sleeve Double Side Printable 2:1 Ratio Polyolefin White Roll (Alt: 2621820000) Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4988 / $1.7266 | Buy Now |
DISTI #
470-2621820000
|
Mouser Electronics | Wire Labels & Markers HS-FR 4.8-9.5/50 MM W RoHS: Compliant | 0 |
|
$1.5700 / $2.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.4000 | Buy Now |
DISTI #
77341204
|
Verical | Conductor and cable markers, 4.8 - 9.5 mm, 49.8x 15.1 mm, white Min Qty: 194 Package Multiple: 1 | Americas - 3500 |
|
$0.4484 | Buy Now |
DISTI #
2621820000-WEI
|
TME | 2621820000 Min Qty: 97 | 3500 |
|
$0.4310 / $0.4319 | Buy Now |
DISTI #
C1S809200806960
|
Chip1Stop | Unclassified | 3500 |
|
$0.6300 / $0.8260 | Buy Now |