Part Details for 262129 by Amphenol RF
Overview of 262129 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6698
|
Newark | Rf/Coaxial Adapter, Mmcx Jack-Mmcx Jack, Convert From Coax Type:Mmcx, Convert From Gender:Jack, Convert To Coax Type:Mmcx, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:Intra- Series Rohs Compliant: Yes |Amphenol Rf 262129 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$12.2600 / $17.1700 | Buy Now |
DISTI #
ACX1498-ND
|
DigiKey | CONN ADAPT JACK-JACK MMCX 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
146 In Stock |
|
$11.3246 / $22.0200 | Buy Now |
DISTI #
70032127
|
RS | connector, rf coaxial, mmcx in-series adapter, straight, jack-to-jack,50 ohm | Amphenol RF 262129 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3400 / $16.6800 | RFQ |
DISTI #
AMR262129
|
Heilind Electronics | MMCX JACK/JACK ADAPTER | Americas - 0 in Stock |
|
$9.2500 / $13.6334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$7.5800 / $13.5100 | Buy Now |
DISTI #
51487797
|
Verical | Conn MMCX Adapter 0Hz to 6GHz 50Ohm ST F/F Gold Min Qty: 5 Package Multiple: 5 Date Code: 1448 | Americas - 5 |
|
$11.5960 / $17.5630 | Buy Now |
DISTI #
262129
|
TME | Adapter, MMCX female,both sides, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$12.2300 / $17.4300 | RFQ |
DISTI #
AMR262129
|
Interstate Connecting Components | MMCX JACK/JACK ADAPTER | 0 |
|
$9.2500 / $13.6334 | Buy Now |
DISTI #
262129
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$10.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$7.5800 / $13.5100 | Buy Now |