Part Details for 262114-10 by Amphenol RF
Overview of 262114-10 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262114-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5344
|
Newark | Mmcx Straight Pcb Plug Through Hole 50 Ohm |Amphenol Rf 262114-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.3000 | Buy Now |
DISTI #
ARF3036-ND
|
DigiKey | CONN MMCX PLUG STR 50OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7075 / $6.6900 | Buy Now |
DISTI #
71634735
|
RS | MMCX Connector | Amphenol RF 262114-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3800 / $5.6200 | RFQ |
DISTI #
AMR262114-10
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5625 / $4.4517 | Buy Now | |
|
Onlinecomponents.com | RF Connector MMCX Connector RoHS: Compliant | 0 |
|
$2.9600 / $5.4400 | Buy Now |
DISTI #
AMR262114-10
|
Interstate Connecting Components | 0 |
|
$3.5625 / $4.4517 | Buy Now | |
DISTI #
262114-10
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5400 | Buy Now |
DISTI #
56961.1
|
TestEquity LLC | Amphenol RF 262114-10 RF MMCX Connector, Straight, Plug, PCB Through Hole, 50 Ohm | 0 |
|
$4.4000 | Buy Now |