Part Details for 262106 by Amphenol Corporation
Overview of 262106 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for 262106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262106
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 262106) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
262106
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 262106) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9625 / $4.8825 | Buy Now |
DISTI #
523-262106
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX EDGE CARD PLUG RECEPTACLE GOLD RoHS: Compliant | 100 |
|
$4.0500 / $6.9500 | Buy Now |
DISTI #
262106
|
TTI | RF Connectors / Coaxial Connectors MMCX EDGE CARD PLUG RECEPTACLE GOLD pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.9600 / $4.7900 | Buy Now |
DISTI #
262106
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 262106) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
262106
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 262106) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9625 / $4.8825 | Buy Now |
Part Details for 262106
262106 CAD Models
262106 Part Data Attributes:
|
262106
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
262106
Amphenol Corporation
RF MMCX Connector, Board Mount, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF MMCX CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |