Part Details for 262037-001 by TE Connectivity
Overview of 262037-001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 262037-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262037-001
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 262037-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$1.7726 / $2.0013 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.8400 | Buy Now |
DISTI #
RYC81044/6-12-9
|
Heilind Electronics | 262037-001-WIRE | Americas - 0 in Stock |
|
$2.1022 / $2.1336 | Buy Now |
|
Onlinecomponents.com | 81044/6-12-9 RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
RYC81044/6-12-9
|
Interstate Connecting Components | 262037-001-WIRE | 0 |
|
$2.1022 / $2.1336 | Buy Now |
DISTI #
000000000006399331
|
Sager | Hook-up Wire 81044/6-12-9 Min Qty: 1 | 0 |
|
$2.0100 / $2.5000 | Buy Now |
Part Details for 262037-001
262037-001 CAD Models
262037-001 Part Data Attributes
|
262037-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
262037-001
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.33 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |