Part Details for 26200B-224 by AVEN
Overview of 26200B-224 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200B-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH8892
|
Newark | Dual Gooseneck Led Light, Post Stand, Accessory Type:Dual Gooseneck Led Light, For Use With:Aven 22.5 To 32.5Mm Dia Microscope Post Stands, Product Range:- Rohs Compliant: Yes |Aven 26200B-224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4500 | Buy Now |
DISTI #
243-26200B-224-ND
|
DigiKey | LED DUAL GOOSENECK POINT LIGHT F Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$157.6228 / $174.8100 | Buy Now |
DISTI #
119-26200B-224
|
Mouser Electronics | Microscopes & Accessories LED Dual Gooseneck Point Light for Post Stand RoHS: Compliant | 0 |
|
$153.5700 / $166.2500 | Order Now |
DISTI #
74011257
|
RS | Dual Gooseneck LED Light For Post Stand | Aven 26200B-224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$156.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$146.6800 / $162.5200 | Buy Now | |
DISTI #
10162578
|
Techni-Tool, Inc. | Aven 26200B-224 Dual Gooseneck LED Light, 32.5mm Ring, 100-240V, for Aven Post Stand | 0 |
|
$156.4500 | Buy Now |
DISTI #
10162578
|
TestEquity LLC | Aven 26200B-224 Dual Gooseneck LED Light, 32.5mm Ring, 100-240V, for Aven Post Stand | 0 |
|
$156.4500 | Buy Now |