Part Details for 26200B-223 by AVEN
Overview of 26200B-223 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200B-223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH8891
|
Newark | Oled Ring Light, Microscope, 5.5W, 5400K, Accessory Type:Oled Ring Light, For Use With:Aven Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26200B-223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$650.7800 | Buy Now |
DISTI #
243-1588-ND
|
DigiKey | OLED RING LIGHT FOR MICROSCOPES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$690.1500 | Buy Now |
DISTI #
119-26200B-223
|
Mouser Electronics | Microscopes & Accessories OLED Ring Light for Microscopes RoHS: Compliant | 0 |
|
$665.9000 / $690.0900 | Order Now |
DISTI #
74011256
|
RS | OLED Ring Light for Microscopes | Aven 26200B-223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$650.7800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$610.1000 / $642.2100 | Buy Now | |
DISTI #
10162599
|
Techni-Tool, Inc. | Aven 26200B-223 OLED Ring Light with Dimmer Control Box, DC15V, for Aven Microscopes | 0 |
|
$650.7800 | Buy Now |
DISTI #
10162599
|
TestEquity LLC | Aven 26200B-223 OLED Ring Light with Dimmer Control Box, DC15V, for Aven Microscopes | 0 |
|
$650.7800 | Buy Now |