Part Details for 26200B-217 by AVEN
Overview of 26200B-217 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200B-217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8657
|
Newark | Led Ring Light, Microscope, Accessory Type:Led Ring Light, For Use With:Dsz And Spz Series Microscopes, Product Range:40 Pro Series Rohs Compliant: Yes |Aven 26200B-217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$557.8100 | Buy Now |
DISTI #
243-1489-ND
|
DigiKey | LED RING LIGHT 2.63" ID Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$561.9830 / $591.5600 | Buy Now |
DISTI #
119-26200B-217
|
Mouser Electronics | Microscopes & Accessories Pro Series 40 white (daylight) LED Ring Light RoHS: Compliant | 1 |
|
$561.9800 / $591.4000 | Buy Now |
DISTI #
71014522
|
RS | LED Ring Light w 4 Quadrant Sector and Brightness Control-Pro Series 40 | Aven 26200B-217 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$711.2100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$522.9500 / $550.4700 | Buy Now | |
DISTI #
10162575
|
Techni-Tool, Inc. | Aven 26200B-217 Pro Series 40 LED Ring Light, 100-240V, for DSZ & SPZ Series Microscopes | 0 |
|
$557.8100 | Buy Now |
DISTI #
10162575
|
TestEquity LLC | Aven 26200B-217 Pro Series 40 LED Ring Light, 100-240V, for DSZ & SPZ Series Microscopes | 0 |
|
$557.8100 | Buy Now |