Part Details for 26200B-216 by AVEN
Overview of 26200B-216 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200B-216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9338
|
Newark | Led Ring Light, Microscope, 4W, 5500K, Accessory Type:Led Ring Light, For Use With:Aven Video Zoom Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26200B-216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.3000 | Buy Now |
DISTI #
243-1488-ND
|
DigiKey | LED RING LIGHT 1.97" ID Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$153.4452 / $170.1700 | Buy Now |
DISTI #
119-26200B-216
|
Mouser Electronics | Microscopes & Accessories LED Ring Light for Video Zoom Microscopes RoHS: Compliant | 1 |
|
$153.4400 / $170.1500 | Buy Now |
DISTI #
71014521
|
RS | Ring Light LED for Micro Video Zoom Lenses | Aven 26200B-216 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$142.7900 / $158.2100 | Buy Now | |
DISTI #
471IN216
|
Techni-Tool, Inc. | Aven 26200B-216 Ring Light, 96-LED, Brightness Control, for Video Zoom Microscopes | 0 |
|
$152.3000 | Buy Now |
DISTI #
471IN216
|
TestEquity LLC | Aven 26200B-216 Ring Light, 96-LED, Brightness Control, for Video Zoom Microscopes | 0 |
|
$152.3000 | Buy Now |