Part Details for 26200B-215 by AVEN
Overview of 26200B-215 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200B-215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9017
|
Newark | Ring Light, Uv Led, 80Pc, 265Vac, Accessory Type:Ultraviolet Led Ring Light, For Use With:Standard Microscopes And Digital Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26200B-215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4500 | Buy Now |
DISTI #
243-26200B-215-ND
|
DigiKey | UV LED RING LIGHT 365NM Min Qty: 1 Lead time: 8 Weeks Container: Box |
6 In Stock |
|
$157.6228 / $174.8100 | Buy Now |
DISTI #
119-26200B-215
|
Mouser Electronics | Microscopes & Accessories UV LED Ring Light 365NM RoHS: Compliant | 3 |
|
$157.5100 / $174.8100 | Buy Now |
DISTI #
74011254
|
RS | UV LED Ring Light 365NM | Aven 26200B-215 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$176.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$146.6800 / $162.5200 | Buy Now | |
DISTI #
10038979
|
Techni-Tool, Inc. | Aven 26200B-215 UV LED Ring Light, 365NM, 90-265VAC/50-60Hz, for Aven Microscopes | 0 |
|
$156.4500 | Buy Now |
DISTI #
10038979
|
TestEquity LLC | Aven 26200B-215 UV LED Ring Light, 365NM, 90-265VAC/50-60Hz, for Aven Microscopes | 0 |
|
$156.4500 | Buy Now |