Part Details for 26200B-211 by AVEN
Overview of 26200B-211 by AVEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200B-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9336
|
Newark | Ring Light Led With Brightness & Sector Control, Accessory Type:Ring Light With Brightness & Sector Control, For Use With:Standard Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26200B-211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$137.8100 | Buy Now |
DISTI #
243-1417-ND
|
DigiKey | LED RING LIGHT 1.57" ID Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$140.9310 / $153.9800 | Buy Now |
DISTI #
119-26200B-211
|
Mouser Electronics | Microscopes & Accessories LED Ring Light w/ Brightness and Sector Control RoHS: Compliant | 3 |
|
$139.7100 / $151.7300 | Buy Now |
DISTI #
71014517
|
RS | Ring Light LED w Brightness & Sector Control | Aven 26200B-211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.0400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$129.2000 / $143.1600 | Buy Now | |
DISTI #
1906712
|
element14 Asia-Pacific | RING LIGHT LED WITH BRIGHTNESS & SECTOR CONTROL RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$163.2139 | Buy Now |
DISTI #
1906712
|
Farnell | RING LIGHT LED WITH BRIGHTNESS & SECTOR CONTROL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 5 |
|
$150.0970 | Buy Now |
DISTI #
471IN211
|
Techni-Tool, Inc. | Aven 26200B-211 LED Ring Light, Brightness & Sector Control, for SSZ, SPZ, DSZ, NSW Series | 5 |
|
$137.8100 | Buy Now |
DISTI #
471IN211
|
TestEquity LLC | Aven 26200B-211 LED Ring Light, Brightness & Sector Control, for SSZ, SPZ, DSZ, NSW Series | 5 |
|
$137.8100 | Buy Now |