Part Details for 26200B-207 by AVEN
Overview of 26200B-207 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200B-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9334
|
Newark | Ring Light Led, Microscope, Accessory Type:Ring Light Led, For Use With:Stereo Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26200B-207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$733.3300 | Buy Now |
DISTI #
26200B-207-ND
|
DigiKey | FLUORESCENT RING LIGHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$593.7390 / $624.9900 | Buy Now |
DISTI #
119-26200B-207
|
Mouser Electronics | Microscopes & Accessories Ring Light LED w/ Integrated Focus Mount 35,000 lux, color temp of 5600K RoHS: Compliant | 1 |
|
$593.6800 / $624.9100 | Buy Now |
DISTI #
71014516
|
RS | Ring Light LED with Integrated Focus Mount and Dimmer | Aven 26200B-207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$663.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$687.5000 / $723.6800 | Buy Now | |
DISTI #
453-712
|
Techni-Tool, Inc. | Aven 26200B-207 Ring Light, 60 LEDs, 35,000 Lux, 5600K White, Focus Mount, for Aven Microscopes | 0 |
|
$733.3300 | Buy Now |
DISTI #
453-712
|
TestEquity LLC | Aven 26200B-207 Ring Light, 60 LEDs, 35,000 Lux, 5600K White, Focus Mount, for Aven Microscopes | 0 |
|
$733.3300 | Buy Now |