Part Details for 26200A-403 by AVEN
Overview of 26200A-403 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200A-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8162
|
Newark | Ring Light, Video Lens, Microscope, Accessory Type:Ring Light, For Use With:Fiber Optic Video Lenses, Product Range:- Rohs Compliant: Yes |Aven 26200A-403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.0400 | Buy Now |
DISTI #
26200A-403-ND
|
DigiKey | FIBER OPTIC RING LIGHT 1.125" ID Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$441.2100 | Buy Now |
DISTI #
119-26200A-403
|
Mouser Electronics | Microscopes & Accessories Fiber Optic Ring Light - 28.58mm (1.25") diameter RoHS: Compliant | 0 |
|
$441.2000 | Order Now |
DISTI #
71014580
|
RS | Ringlight 1.125 | Aven 26200A-403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$530.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$390.0400 / $410.5700 | Buy Now | |
DISTI #
10162559
|
Techni-Tool, Inc. | Aven 26200A-403 Fiber Optic Ring Light, 36" Length, for Aven Micro Video Lenses, 1/Pkg | 0 |
|
$416.0400 | Buy Now |
DISTI #
10162559
|
TestEquity LLC | Aven 26200A-403 Fiber Optic Ring Light, 36" Length, for Aven Micro Video Lenses, 1/Pkg | 0 |
|
$416.0400 | Buy Now |