Part Details for 26200A-402P by AVEN
Overview of 26200A-402P by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200A-402P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9332
|
Newark | Polarizer, Fo Ring Lights, Accessory Type:Polarizer, For Use With:Fiber Optic Ring Lights Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26200A-402P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
119-26200A-402P
|
Mouser Electronics | Microscopes & Accessories Polarizer for Fiber Optic Ring Lights RoHS: Compliant | 0 |
|
$207.6700 / $217.4800 | Order Now |
DISTI #
71014579
|
RS | Polarizer for 2.31 | Aven 26200A-402P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$239.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$176.2000 / $195.2400 | Buy Now | |
DISTI #
10162558
|
Techni-Tool, Inc. | Aven 26200A-402P Polarizer, 63mm Outer Diameter, for Aven Fiber Optic Ring Lights | 0 |
|
$187.9500 | Buy Now |
DISTI #
10162558
|
TestEquity LLC | Aven 26200A-402P Polarizer, 63mm Outer Diameter, for Aven Fiber Optic Ring Lights | 0 |
|
$187.9500 | Buy Now |