26200A-402
AVEN

Overview of 26200A-402 by AVEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for 26200A-402 by AVEN

Part # Manufacturer Description Stock Price Buy
DISTI # 32R8161
Newark Fiber Optic Ring Light, Microscope, Accessory Type:Fiber Optic Ring Light, For Use With:Aven Ssz, Spz, Dsz And Nsw Series Stereo Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26200A-402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $350.0000
$350.0000 Buy Now
DISTI # 243-1498-ND
DigiKey FIBER OPTIC RING LIGHT 2.31" ID Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $371.1800
$371.1800 Buy Now
DISTI # 119-26200A-402
Mouser Electronics Microscopes & Accessories Fiber Optic Ring Light for Microscopes RoHS: Compliant 0
  • 1 $371.1700
$371.1700 Order Now
DISTI # 71014578
RS Ringlight 2.31 | Aven 26200A-402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $453.8100
$453.8100 RFQ
Onlinecomponents.com 26200A-402 Fiber Optic Ring Light, 36" Length, for Microscopes, 1/Pkg RoHS: Compliant 0
  • 1 $345.3900
  • 3 $328.1300
$328.1300 / $345.3900 Buy Now
DISTI # 10162557
Techni-Tool, Inc. Aven 26200A-402 Fiber Optic Ring Light, 36" Length, for Aven Microscopes, 1/Pkg 0
  • 1 $350.0000
$350.0000 Buy Now
DISTI # 10162557
TestEquity LLC Aven 26200A-402 Fiber Optic Ring Light, 36" Length, for Aven Microscopes, 1/Pkg 0
  • 1 $350.0000
$350.0000 Buy Now

CAD Models for 26200A-402 by AVEN
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26200A-402 by AVEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26200A-402 by AVEN

Select Manufacturer
Which Manufacturer of 26200A-402 would you like to use for your alert(s)?
  • Please alert me when 26200A-402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26200A-402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26200A-402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26200A-402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26200A-402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26200A-402 by AVEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: