Part Details for 26200A-310 by AVEN
Overview of 26200A-310 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200A-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0823
|
Newark | Fibre Optic Illuminator, 24W, 1600Lx, Accessory Type:Fibre Optic Illuminator, For Use With:Fibre Optic Cables And Guides, Product Range:- Rohs Compliant: Yes |Aven 26200A-310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.8500 | Buy Now |
DISTI #
243-26200A-310-ND
|
DigiKey | FANLESS FIBER OPTIC ILLUMINATOR Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$468.3150 / $492.9600 | Buy Now |
DISTI #
119-26200A-310
|
Mouser Electronics | Microscopes & Accessories Fiber Optic Illuminator 24W LED lamp, color temp of 5600K RoHS: Compliant | 0 |
|
$468.3100 / $492.9600 | Order Now |
DISTI #
74011249
|
RS | Fiber Optic Illuminator 20W | Aven 26200A-310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$522.9500 | Buy Now |
|
Onlinecomponents.com | 26200A-310 Fiber Optic Illuminator, 20 Watt LED, Brightness Up To 1600Lx, Anti-static Metal | 0 |
|
$435.7900 / $458.7200 | Buy Now |
DISTI #
10004783
|
Techni-Tool, Inc. | Aven 26200A-310 Fiber Optic Illuminator, 20 Watt LED, Brightness Up To 1600Lx, Anti-static Metal | 2 |
|
$464.8500 | Buy Now |
DISTI #
10004783
|
TestEquity LLC | Aven 26200A-310 Fiber Optic Illuminator, 20 Watt LED, Brightness Up To 1600Lx, Anti-static Metal | 2 |
|
$464.8500 | Buy Now |