Part Details for 26200A-310-BULB by AVEN
Overview of 26200A-310-BULB by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26200A-310-BULB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4748
|
Newark | Replacement Led Bulb Block, Microscope, Accessory Type:Replacement Led Bulb Block, For Use With:26200A-310 Fiber Optic Illuminators, Product Range:- Rohs Compliant: Yes |Aven 26200A-310-BULB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7500 | Buy Now |
DISTI #
243-26200A-310-BULB-ND
|
DigiKey | LED BULB BLOCK FOR FOI 26200A-31 Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$93.5125 / $113.3400 | Buy Now |
DISTI #
74011250
|
RS | Replacement LED Bulb Block for 26200A-310 Fiber Optic Illuminator | Aven 26200A-310-BULB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$100.8700 / $113.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$93.5100 / $109.0700 | Buy Now | |
DISTI #
10162556
|
Techni-Tool, Inc. | Aven 26200A-310-BULB Replacement LED Bulb Block, for Aven 26200A-310 Fiber Optic Illuminator | 0 |
|
$99.7500 | Buy Now |
DISTI #
10162556
|
TestEquity LLC | Aven 26200A-310-BULB Replacement LED Bulb Block, for Aven 26200A-310 Fiber Optic Illuminator | 0 |
|
$99.7500 | Buy Now |
Part Details for 26200A-310-BULB
26200A-310-BULB CAD Models
26200A-310-BULB Part Data Attributes:
|
26200A-310-BULB
AVEN
Buy Now
|
Compare Parts:
26200A-310-BULB
AVEN
|
Samacsys Manufacturer | AVEN |