Part Details for 2620 by Leviton Manufacturing Co
Overview of 2620 by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71147426
|
RS | Twist-Locking Receptacle, 30 A/250 VAC, 8-14 AWG, Screw Terminal, V-0-Max Series | Leviton 2620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$32.4800 / $42.1800 | Buy Now |
|
Onlinecomponents.com | 30 Amp, 250 Volt, NEMA L6-30R, 2P, 3W, Flush Mtg Locking Receptacle, Industrial Grade, Grounding, V-0-MAX - BLACK |
18 In Stock |
|
$36.5500 / $48.3900 | Buy Now |
DISTI #
69740705
|
Verical | Conn NEMA L6-30R RCP 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 17 |
|
$49.7139 / $60.7152 | Buy Now |
|
Master Electronics | 30 Amp, 250 Volt, NEMA L6-30R, 2P, 3W, Flush Mtg Locking Receptacle, Industrial Grade, Grounding, V-0-MAX - BLACK |
18 In Stock |
|
$36.5500 / $48.3900 | Buy Now |