Part Details for 2620 by Abbatron
Overview of 2620 by Abbatron
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4003
|
Newark | Spacer/Standoff Ceramic 19.05Mm X 76.2Mm, Standoff Material:Ceramic, Thread Size - Metric:-, Thread Size - Imperial:10-32, Standoff Type:Round Female, Body Length:76.2Mm, Overall Length:76.2Mm, External Width:19.05Mm Rohs Compliant: Yes |Abbatron Hh Smith 2620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$18.0700 / $21.2200 | Buy Now |
DISTI #
70209788
|
RS | Spacer, 3/4 round female, ceramic, 3 inch length, 10-32 thread | Abbatron / HH Smith 2620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$17.8200 / $21.2200 | Buy Now |
DISTI #
51620870
|
Verical | Standoff Round F 10-32-THD Ceramic Glazed Min Qty: 5 Package Multiple: 5 Date Code: 1710 | Americas - 100 |
|
$12.4970 / $15.6314 | Buy Now |
DISTI #
4338413
|
element14 Asia-Pacific | SPACER/STANDOFF CERAMIC 19.05MM X 76.2MM RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$17.9491 / $21.0775 | Buy Now |
DISTI #
4338413
|
Farnell | SPACER/STANDOFF CERAMIC 19.05MM X 76.2MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 53 |
|
$19.3037 / $22.6696 | Buy Now |