Part Details for 2620 by AEMC Instruments
Overview of 2620 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9835
|
Newark | Leakage Current Probe Model 2620 (4A, 1V/A & 400A, 1Mv/A Output) Rohs Compliant: Yes |Aemc Instruments 2620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$725.0000 | Buy Now |
DISTI #
43871.1
|
TestEquity LLC | AEMC Instruments 2620 Leakage Current Probe Model 2620 (4A, 1V/A & 400A, 1mV/A output) | 0 |
|
$725.0000 | Buy Now |