-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6284
|
Newark | H0.25/6 Insulated 24Awg |Altech 2620.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1320 | Buy Now |
DISTI #
2620.0-ND
|
DigiKey | CONN FERRULE 24AWG BLUE Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1111 | Buy Now |
DISTI #
845-2620.0
|
Mouser Electronics | Terminals Ferrule, Lt Blue 23.001 Insul RoHS: Compliant | 13104 |
|
$0.0780 / $0.2000 | Buy Now |
|
Future Electronics | Ferrule, Lt Blue 23.001 H0.25/6 Insulated 24AWG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0681 / $0.0786 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 24AWG 10mm 2.3mm Tin RoHS: Compliant |
30840 In Stock 7006 On Order |
|
$0.0673 / $0.1025 | Buy Now |
DISTI #
80014456
|
Verical | Ferrules Terminal 24AWG Copper Light Blue 10mm Tin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2244 | Americas - 30500 |
|
$0.1333 | Buy Now |
|
Bristol Electronics | 485 |
|
RFQ | ||
|
Master Electronics | Ferrules Terminal 24AWG 10mm 2.3mm Tin RoHS: Compliant |
30840 In Stock 7006 On Order |
|
$0.0673 / $0.1025 | Buy Now |
DISTI #
10123382
|
TestEquity LLC | Altech 2620.0 Ferrules, Insulated, Industry Standard, Lt. Blue, 6.0 (.24) L | 0 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2620.0
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2620.0
Altech Corporation
Terminal Block Accessory, Ferrule, Copper,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 24 AWG |