Part Details for 2620-BK005 by Alpha Wire
Overview of 2620-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$152.1600 / $163.4300 | Buy Now | |
DISTI #
2620-BK005
|
TME | Wire, ThermoThin, stranded, Cu, 20AWG, PFA, black, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$145.7300 | Buy Now |