Part Details for 2620-BK001 by Alpha Wire
Overview of 2620-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4 Factory Stock |
|
$1,126.2100 / $1,210.9200 | Buy Now | |
DISTI #
2620-BK001
|
TME | Wire, ThermoThin, stranded, Cu, 20AWG, PFA, black, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$1,111.6400 / $1,270.4500 | RFQ |
|
Master Electronics | 4 Factory Stock |
|
$1,126.2100 / $1,210.9200 | Buy Now |