Part Details for 2620 RD001 by Alpha Wire
Overview of 2620 RD001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6671
|
Newark | Hook-Up Wire, 20Awg, Red, 305M, Jacket Material:Pfa, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2620 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 3 |
|
$755.5600 | Buy Now |
DISTI #
216-2620RD001-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,068.7633 / $1,149.2000 | Buy Now |
DISTI #
602-2620-1000-03
|
Mouser Electronics | Hook-up Wire 2620 RED 1000 FT, 20 AWG 600V 300C PFA RoHS: Compliant | 4 |
|
$1,194.2100 / $1,354.4900 | Buy Now |
DISTI #
72494410
|
RS | Thermo Thin Hook-up Wire, 20Awg, 600V, PFA, Red | Alpha Wire 2620 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,354.4900 | RFQ |
DISTI #
70739483
|
Verical | Hook-up Wire, Single Conductor Cable Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$921.4146 | Buy Now |
DISTI #
2620-RD001
|
TME | Wire, ThermoThin, stranded, Cu, 20AWG, PFA, red, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$1,111.6400 / $1,270.4500 | RFQ |
Part Details for 2620 RD001
2620 RD001 CAD Models
2620 RD001 Part Data Attributes:
|
2620 RD001
Alpha Wire
Buy Now
|
Compare Parts:
2620 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |