Part Details for 2620 OR005 by Alpha Wire
Overview of 2620 OR005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6670
|
Newark | Hook-Up Wire, 20Awg, Orange, 30.5M, Jacket Material:Pfa, Jacket Color:Orange, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2620 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$99.0500 | Buy Now |
DISTI #
216-2620OR005-ND
|
DigiKey | HOOK-UP STRND 20AWG ORANGE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$140.1024 / $181.8500 | Buy Now |
DISTI #
602-2620-100-08
|
Mouser Electronics | Hook-up Wire 2620 ORANGE 100 FT, 20 AWG 600V 300C PFA RoHS: Compliant | 1 |
|
$140.1000 / $181.8500 | Buy Now |
DISTI #
72494409
|
RS | Thermo Thin Hook-up Wire, 20Awg, 600V, PFA, Orange | Alpha Wire 2620 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$165.8800 / $211.1100 | RFQ |
DISTI #
70739495
|
Verical | Single Conductor Cable 20AWG 30.48m 1.37mm Nickel Plated Copper 600VAC Spool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$142.5180 | Buy Now |
DISTI #
2620-OR005
|
TME | Wire, ThermoThin, stranded, Cu, 20AWG, PFA, orange, 600V, 30.5m Min Qty: 1 | 1 |
|
$145.7300 | Buy Now |
DISTI #
3790549
|
element14 Asia-Pacific | HOOK-UP WIRE, 20AWG, ORANGE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$147.9223 / $191.9947 | Buy Now |
DISTI #
3790549
|
Farnell | HOOK-UP WIRE, 20AWG, ORANGE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$107.0740 | Buy Now |
Part Details for 2620 OR005
2620 OR005 CAD Models
2620 OR005 Part Data Attributes:
|
2620 OR005
Alpha Wire
Buy Now
|
Compare Parts:
2620 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |