Part Details for 2620 OR001 by Alpha Wire
Overview of 2620 OR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6669
|
Newark | Hook-Up Wire, 20Awg, Orange, 305M, Jacket Material:Pfa, Jacket Color:Orange, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2620 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$919.5200 | Buy Now |
DISTI #
216-2620OR001-ND
|
DigiKey | HOOK-UP STRND 20AWG ORANGE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,068.7633 / $1,149.2000 | Buy Now |
DISTI #
602-2620-1000-08
|
Mouser Electronics | Hook-up Wire 2620 ORANGE 1000 FT, 20 AWG 600V 300C PFA RoHS: Compliant | 0 |
|
$1,068.7600 / $1,149.1900 | Order Now |
DISTI #
72494408
|
RS | Thermo Thin Hook-up Wire, 20Awg, 600V, PFA, Orange | Alpha Wire 2620 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,194.0200 | RFQ |
DISTI #
70739525
|
Verical | Hook-up Wire, Single Conductor Cable Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,121.3659 | Buy Now |
DISTI #
2620-OR001
|
TME | Wire, ThermoThin, stranded, Cu, 20AWG, PFA, orange, 600V, 305m Min Qty: 1 | 0 |
|
$1,111.6400 / $1,270.4500 | RFQ |
Part Details for 2620 OR001
2620 OR001 CAD Models
2620 OR001 Part Data Attributes:
|
2620 OR001
Alpha Wire
Buy Now
|
Compare Parts:
2620 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |