Part Details for 2620 BL005 by Alpha Wire
Overview of 2620 BL005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6664
|
Newark | Hook-Up Wire, 20Awg, Blue, 30.5M, Jacket Material:Pfa, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2620 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$99.0500 | Buy Now |
DISTI #
216-2620BL005-ND
|
DigiKey | HOOK-UP STRND 20AWG BLUE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$140.1024 / $181.8500 | Buy Now |
DISTI #
602-2620-100-06
|
Mouser Electronics | Hook-up Wire 2620 BLUE 100 FT, 20 AWG 600V 300C PFA RoHS: Compliant | 2 |
|
$140.1000 / $180.7700 | Buy Now |
DISTI #
72494403
|
RS | Thermo Thin Hook-up Wire, 20Awg, 600V, PFA, Blue | Alpha Wire 2620 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$179.5000 / $188.9400 | RFQ |
DISTI #
70739489
|
Verical | Hook-up Wire, Single Conductor Cable Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$137.3929 / $142.5180 | Buy Now |
DISTI #
2620-BL005
|
TME | Wire, ThermoThin, stranded, Cu, 20AWG, PFA, blue, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$145.7300 | Buy Now |
DISTI #
3790546
|
element14 Asia-Pacific | HOOK-UP WIRE, 20AWG, BLUE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$183.9540 / $190.8651 | Buy Now |
DISTI #
3790546
|
Farnell | HOOK-UP WIRE, 20AWG, BLUE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 1 |
|
$161.7493 | Buy Now |
Part Details for 2620 BL005
2620 BL005 CAD Models
2620 BL005 Part Data Attributes:
|
2620 BL005
Alpha Wire
Buy Now
|
Compare Parts:
2620 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |