Part Details for 2620 05 T22CB100 by Lutronic Holdings
Overview of 2620 05 T22CB100 by Lutronic Holdings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-22620RH-Q | Renesas Electronics Corporation | Dual, Wideband, High Input Impedance Uncompensated Operational Amplifier | |
SLG55026-200300V | Renesas Electronics Corporation | High Voltage Gate Driver | |
R5S72620W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 2620 05 T22CB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8317
|
Newark | Sensor Conn, Rcpt, 5Pos, Solder, Product Range:02 Series, Sensor Connector Size:-, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Lutronic 2620 05 T22CB100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$12.1100 | Buy Now |