Part Details for 2620 04 T22CB100 by Lutronic Holdings
Overview of 2620 04 T22CB100 by Lutronic Holdings
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620 04 T22CB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8316
|
Newark | Sensor Conn, Rcpt, 4Pos, Solder, Product Range:02 Series, Sensor Connector Size:-, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Lutronic 2620 04 T22CB100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$13.7100 / $16.0200 | Buy Now |
DISTI #
72F3058
|
Bürklin Elektronik | Panel socket, 4 pole, solder cup, quick locking, straight, 2620 04 T22CB100 Min Qty: 1 | 20 |
|
$7.2202 | Buy Now |
DISTI #
4178669
|
element14 Asia-Pacific | SENSOR CONN, RCPT, 4POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 68 |
|
$13.7257 / $17.3992 | Buy Now |
DISTI #
4178669
|
Farnell | SENSOR CONN, RCPT, 4POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 68 |
|
$14.8577 / $17.3528 | Buy Now |