Part Details for 262.600 by Littelfuse Inc
Results Overview of 262.600 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
262.600 Information
262.600 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 262.600
262.600 CAD Models
262.600 Part Data Attributes
|
262.600
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
262.600
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Inline/holder,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.37 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 262.600
This table gives cross-reference parts and alternative options found for 262.600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262.600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
273.6 | Littelfuse Inc | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.6A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER | 262.600 vs 273.6 |
0278.600H | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 262.600 vs 0278.600H |