Part Details for 262-326 by WAGO Innovative Connections
Overview of 262-326 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 262-326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0387
|
Newark | Space-Saving, 2-Conductor End Terminal Block, Without Push-Buttons, Without Protruding Snap-In Mounting Foot, For Terminal Strips With Snap-In Mounting Feet, 4 Mm , Cage Clamp , 4,00 Mm , Orange |Wago 262-326 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.2400 | Buy Now |
DISTI #
2946-262-326-ND
|
DigiKey | SPACE-SAVING, 2-CONDUCTOR END TE Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Space-saving, 2-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 4 mm² - CAGE CLAMP® - 4,00 mm² - orange RoHS: Compliant | 0 |
|
$1.4200 / $2.0300 | Buy Now |
Part Details for 262-326
262-326 CAD Models
262-326 Part Data Attributes
|
262-326
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
262-326
WAGO Innovative Connections
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 262-326
This table gives cross-reference parts and alternative options found for 262-326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262-326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC2.5/4C | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 262-326 vs BC2.5/4C |
262-304/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-326 vs 262-304/000-006 |
BC2.5/4N | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 262-326 vs BC2.5/4N |
BC2.5/4Y | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 262-326 vs BC2.5/4Y |
262-324/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-326 vs 262-324/000-006 |