Part Details for 262-255 by WAGO Innovative Connections
Overview of 262-255 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 262-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0357
|
Newark | 4-Conductor Terminal Strip, 5-Pole, Without Push-Buttons, With Snap-In Mounting Feet, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 262-255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $15.5700 | Buy Now |
DISTI #
2946-262-255-ND
|
DigiKey | 4-CONDUCTOR TERMINAL STRIP, 5-PO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.1300 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal strip - without push-buttons - with snap-in mounting feet - 5-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$10.9500 / $14.9000 | Buy Now |
Part Details for 262-255
262-255 CAD Models
262-255 Part Data Attributes:
|
262-255
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
262-255
WAGO Innovative Connections
Strip Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 20 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 262-255
This table gives cross-reference parts and alternative options found for 262-255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262-255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
262-255/000-006 | Strip Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-255 vs 262-255/000-006 |