Part Details for 262-111 by WAGO Innovative Connections
Overview of 262-111 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0293
|
Newark | 2-Conductor Terminal Strip, 11-Pole, Without Push-Buttons, With Fixing Flanges, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 262-111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $20.1400 | Buy Now |
DISTI #
2946-262-111-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, 11-P Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$11.8000 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - with fixing flanges - 11-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$14.1600 / $19.2600 | Buy Now |
Part Details for 262-111
262-111 CAD Models
262-111 Part Data Attributes
|
262-111
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
262-111
WAGO Innovative Connections
Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 22 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |