Part Details for 262-0006-01100 by TE Connectivity
Overview of 262-0006-01100 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 262-0006-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTANGULAR POWER CONNECTOR, 37 CONTACT(S), FEMALE, CRIMP TERMINAL, SOCKET | 6 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 37 CONTACT(S), FEMALE, CRIMP TERMINAL, SOCKET | 3 |
|
$18.9000 / $20.2500 | Buy Now |
Part Details for 262-0006-01100
262-0006-01100 CAD Models
262-0006-01100 Part Data Attributes:
|
262-0006-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
262-0006-01100
TE Connectivity
37 CONTACT(S), FEMALE, POWER CONNECTOR, SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 711-01-02107; 701-14-02109; 701-12-02107, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | 261-0006-01100 | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |