Part Details for 261G3-LPBK by Anderson Power Products
Results Overview of 261G3-LPBK by Anderson Power Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 261G3-LPBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R3592
|
Newark | Contact, 14-10Awg, Crimp, Product Range:Powerpole 15-45 Series, Contact Gender:-, Contact Termina... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 805 |
|
$0.6890 / $0.9990 | Buy Now |
DISTI #
2243-261G3-LPBK-ND
|
DigiKey | TERM BLADE NON-GEND 10-14AWG SIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3768 In Stock |
|
$0.8018 / $1.4000 | Buy Now |
DISTI #
879-261G3-LPBK
|
Mouser Electronics | Heavy Duty Power Connectors PP45 LOOSE CONT #10-14 AWG RoHS: Compliant | 18221 |
|
$0.6950 / $1.2900 | Buy Now |
DISTI #
71074716
|
RS | CONTACT, POWERPOLE, SILVER PL.#10/14 AWG | Anderson Power Products 261G3-LPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 858 |
|
$1.1200 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Silver Plated Power Contact - 10-14 AWG RoHS: Compliant |
185 On Order |
|
$0.6190 / $0.8130 | Buy Now |
DISTI #
29014019
|
Verical | Contact PIN Crimp ST Cable Mount Loose Min Qty: 12 Package Multiple: 1 | Americas - 2786 |
|
$1.4164 / $1.5891 | Buy Now |
DISTI #
36648565
|
Verical | Contact PIN Crimp ST Cable Mount Loose Min Qty: 11 Package Multiple: 1 | Americas - 38 |
|
$1.7073 | Buy Now |
DISTI #
261G3-LPBK
|
TME | Contact, hermaphrodite, silver plated, 2.1÷5.3mm2, 14AWG÷10AWG Min Qty: 1 | 0 |
|
$1.4300 / $1.8800 | RFQ |
DISTI #
261G3-LPBK
|
PEI Genesis | PP45 CONT.SILVER#10/14LOOSE PC Min Qty: 1 | 2786 |
|
$0.8700 | Buy Now |
DISTI #
000000000003143193
|
Sager | Heavy Duty Power Connectors PP45 LOOSE CONT #10-14 AWG Min Qty: 1 | 16143 |
|
$0.6200 / $0.7600 | Buy Now |
Part Details for 261G3-LPBK
261G3-LPBK CAD Models
261G3-LPBK Part Data Attributes
|
261G3-LPBK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
261G3-LPBK
Anderson Power Products
Tool And Machinery
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | TOOL AND MACHINERY |