Part Details for 26195 by Wiha Quality Tools
Overview of 26195 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-112261950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
54122-112261950RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
54112-810261950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 26195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5965
|
Newark | Screwdriver Set, Precision, 5Pcs, Kit Contents:1.5Mm, 2.5Mm, 3.5Mm Slotted & #0, #1 Phillips Screwdrivers, Product Range:Picofinish Series Rohs Compliant: Yes |Wiha 26195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$26.6400 | Buy Now |
DISTI #
431-26195-ND
|
DigiKey | PICOFINISH PRECISION SLOT/PH 5 P Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$19.9800 | Buy Now |
DISTI #
596-26195
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 5 Piece PicoFinish Precision Screwdriver Set | 0 |
|
$22.6300 / $23.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$22.6400 / $30.8000 | Buy Now |
DISTI #
65021272
|
Verical | 26195 Min Qty: 3 Package Multiple: 3 | Americas - 9 |
|
$32.6170 / $40.0400 | Buy Now |
DISTI #
WIHA.26195
|
TME | Screwdriver, hex key, HEX 8mm, SoftFinish®, Blade length: 100mm Min Qty: 1 | 8 |
|
$7.3400 / $7.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$22.6400 / $30.8000 | Buy Now |