Part Details for 2618960000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2264
|
Newark | Relay Socket, 10A, 250V, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:-, Current Rating:10A, Voltage Rating:250V, Product Range:Term Series Rohs Compliant: Yes |Weidmuller 2618960000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $12.1600 | Buy Now |
DISTI #
4381-2618960000-ND
|
DigiKey | RELAY SOCKET, IP20, 230 V UC 10% Min Qty: 1 Lead time: 23 Weeks Container: Box, Box |
10 In Stock |
|
$7.1350 / $10.3630 | Buy Now |
DISTI #
2618960000
|
Avnet Americas | Relay Socket 230V 10A 1CO Push-In (Alt: 2618960000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618960000
|
Mouser Electronics | Terminal Block Interface Modules TRP 230VUC 1CO EMPTY RoHS: Compliant | 0 |
|
$7.3300 / $11.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.8200 / $8.4300 | Buy Now | |
DISTI #
TRP-230VUC-1CO-EMP
|
TME | Socket, 10A, for DIN rail mounting, -40÷60°C, 87.8x89.4x6.4mm Min Qty: 1 | 0 |
|
$9.8700 / $13.2800 | RFQ |