Part Details for 2618870000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2256
|
Newark | Relay Socket, 10A, 250V, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:-, Current Rating:10A, Voltage Rating:250V, Product Range:Term Series Rohs Compliant: Yes |Weidmuller 2618870000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $9.9600 | Buy Now |
DISTI #
4381-2618870000-ND
|
DigiKey | RELAY SOCKET, IP20, 24 V DC 20 % Min Qty: 1 Lead time: 23 Weeks Container: Box, Box |
8 In Stock |
|
$5.6200 / $7.7340 | Buy Now |
DISTI #
2618870000
|
Avnet Americas | Base for TERM Series Solid State Relay 1 CO Push-In - Bulk (Alt: 2618870000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2618870000
|
Mouser Electronics | Terminal Block Interface Modules TRP 24VDC 1CO EMPTY RoHS: Compliant | 0 |
|
$5.5400 / $10.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $7.2700 | Buy Now |
DISTI #
TRP-24VDC-1CO-EMP
|
TME | Socket, 10A, for DIN rail mounting, -40÷60°C, 87.8x89.4x6.4mm Min Qty: 1 | 0 |
|
$7.2500 / $9.7600 | RFQ |