Part Details for 2618730000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2246
|
Newark | Solid State Relay, Spst-No, 24V, 2A, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:33Vdc, Relay Mounting:Din Rail, Relay Terminals:Push In, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Weidmuller 2618730000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9300 / $41.4000 | Buy Now |
DISTI #
281-2618730000-ND
|
DigiKey | SSR RELAY SPST-NO 2A 3-33V Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$34.3210 | Buy Now |
DISTI #
2618730000
|
Avnet Americas | Solid State Relay 1 NO 24V 2A Push-In (Alt: 2618730000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618730000
|
Mouser Electronics | DIN Rail Terminal Blocks TOP 24VUC 24VDC2A RoHS: Compliant | 0 |
|
$27.8400 / $35.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6000 / $33.8900 | Buy Now |
DISTI #
TOP-24VUC-24VDC2A
|
TME | Relay: interface, Ucntrl: 24VAC,24VDC, 2A, 3÷33VDC, -20÷60°C Min Qty: 1 | 0 |
|
$38.1900 / $51.3600 | RFQ |