Part Details for 2618680000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2241
|
Newark | Solid State Relay, Spst-No, 120V, 0.1A, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Din Rail, Relay Terminals:Push In, Switching Mode:Dc Switch, Operating Voltage Min:0Vdc Rohs Compliant: Yes |Weidmuller 2618680000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$22.5100 | Buy Now |
DISTI #
4381-2618680000-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-48V Min Qty: 1 Lead time: 6 Weeks Container: Box, Box |
18 In Stock |
|
$11.1300 / $32.3000 | Buy Now |
DISTI #
2618680000
|
Avnet Americas | Solid State Relay 1 NO 120V 100mA Push-In (Alt: 2618680000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
73AH2241
|
Avnet Americas | Solid State Relay 1 NO 120V 100mA Push-In - Bulk (Alt: 73AH2241) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$26.5900 / $34.1100 | Buy Now |
DISTI #
470-2618680000
|
Mouser Electronics | DIN Rail Terminal Blocks TOP 120VUC 48VDC0.1A RoHS: Compliant | 0 |
|
$21.8200 / $28.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5800 / $28.5700 | Buy Now |
DISTI #
TOP-120UC-48DC0.1A
|
TME | Relay: interface, Ucntrl: 120VAC,120VDC, 0.1A, 3÷48VDC, -20÷60°C Min Qty: 1 | 0 |
|
$30.9500 / $41.6200 | RFQ |