Part Details for 2618660000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2239
|
Newark | Solid State Relay, Spst-No, 120Vac, 2A, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:33Vdc, Relay Mounting:Din Rail, Relay Terminals:Push In, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Weidmuller 2618660000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7700 / $51.2500 | Buy Now |
DISTI #
281-2618660000-ND
|
DigiKey | SSR RELAY SPST-NO 2A 3-33V Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$45.7440 | Buy Now |
DISTI #
2618660000
|
Avnet Americas | Solid State Relay 1 NO 120V 2A Push-In (Alt: 2618660000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618660000
|
Mouser Electronics | Solid State Relays - Industrial Mount TOP 120VAC RC 24VDC2A RoHS: Compliant | 0 |
|
$37.8500 / $50.6400 | Order Now |
|
Onlinecomponents.com | 4 Factory Stock |
|
$30.9000 / $41.9700 | Buy Now | |
DISTI #
2618660000
|
Avnet Americas | Solid State Relay 1 NO 120V 2A Push-In (Alt: 2618660000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
TOP120AC-RC-24DC2A
|
TME | Relay: interface, Ucntrl: 120VAC, 2A, 3÷33VDC, Variant: Relay set Min Qty: 1 | 0 |
|
$46.0100 / $61.8800 | RFQ |
|
Master Electronics | 4 Factory Stock |
|
$30.9000 / $41.9700 | Buy Now |