Part Details for 2618090000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2188
|
Newark | Relay, Spst-No, 24Vdc, 16A, Din Rail, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2618090000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9000 / $23.4200 | Buy Now |
DISTI #
281-2618090000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$15.0585 / $21.5100 | Buy Now |
DISTI #
2618090000
|
Avnet Americas | Relay Module 1 NO 24V 16A Push-In Connection (Alt: 2618090000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618090000
|
Mouser Electronics | Terminal Block Interface Modules TRP 24VDC 1NO HC RoHS: Compliant | 0 |
|
$14.4300 / $22.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$13.1400 / $17.8600 | Buy Now |
DISTI #
TRP-24VDC-1NO-HC
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 16A, Variant: Relay set Min Qty: 1 | 0 |
|
$19.0900 / $25.6700 | RFQ |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$13.1400 / $17.8600 | Buy Now |