Part Details for 2618080000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2187
|
Newark | Relay, Spdt, 120V, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:120V, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Push In, Coil Resistance:-Rohs Compliant: Yes |Weidmuller 2618080000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $21.8800 | Buy Now |
DISTI #
4381-2618080000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 120V Min Qty: 1 Lead time: 23 Weeks Container: Box, Box |
25 In Stock |
|
$11.5860 / $19.5250 | Buy Now |
DISTI #
2618080000
|
Avnet Americas | Relay Module 1 CO 120V 6A Push-In Connection (Alt: 2618080000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618080000
|
Mouser Electronics | Terminal Block Interface Modules TRP 120VUC 1CO AU RoHS: Compliant | 0 |
|
$14.5500 / $19.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1800 / $15.9200 | Buy Now |
DISTI #
TRP-120VUC-1CO-AU
|
TME | Relay: interface, SPDT, Ucntrl: 120VAC,120VDC, 6A Min Qty: 1 | 0 |
|
$19.6600 / $26.4300 | RFQ |