Part Details for 2618030000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2182
|
Newark | Relay, Spdt, 120Vac, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2618030000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8500 / $26.2200 | Buy Now |
DISTI #
4381-2618030000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 120V Min Qty: 1 Lead time: 6 Weeks Container: Box, Box |
59 In Stock |
|
$9.1082 / $22.5830 | Buy Now |
DISTI #
2618030000
|
Avnet Americas | Relay Module 1 CO 120V 6A Push-In Connection - Bulk (Alt: 2618030000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2618030000
|
Mouser Electronics | Terminal Block Interface Modules TRP 120VAC RC 1CO AU RoHS: Compliant | 0 |
|
$17.6200 / $22.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6300 / $18.7500 | Buy Now |
DISTI #
TRP-120AC-RC-1COAU
|
TME | Relay: interface, SPDT, Ucntrl: 120VAC, 6A, for DIN rail mounting Min Qty: 1 | 0 |
|
$23.4300 / $31.5100 | RFQ |