Part Details for 2618010000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2180
|
Newark | Relay, Spdt, 120V, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:120V, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Push In, Coil Resistance:-Rohs Compliant: Yes |Weidmuller 2618010000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13.7100 / $19.8800 | Buy Now |
DISTI #
281-2618010000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 120V Min Qty: 1 Lead time: 10 Weeks Container: Box |
48 In Stock |
|
$17.4629 / $24.9500 | Buy Now |
DISTI #
2618010000
|
Avnet Americas | Relay Module 1 CO 120V 6A Push-In Connection (Alt: 2618010000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
73AH2180
|
Avnet Americas | Relay Module 1 CO 120V 6A Push-In Connection - Bulk (Alt: 73AH2180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$16.5800 / $21.4400 | Buy Now |
DISTI #
470-2618010000
|
Mouser Electronics | Terminal Block Interface Modules TRP 120VUC 1CO RoHS: Compliant | 0 |
|
$13.1700 / $20.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 830 Factory Stock |
|
$13.0200 / $16.0900 | Buy Now |
DISTI #
TRP-120VUC-1CO
|
TME | Relay: interface, SPDT, Ucntrl: 120VAC,120VDC, 6A Min Qty: 1 | 0 |
|
$18.9300 / $25.4500 | RFQ |
|
Master Electronics | RoHS: Compliant | 830 Factory Stock |
|
$13.0200 / $16.0900 | Buy Now |