Part Details for 2618 BL005 by Alpha Wire
Overview of 2618 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2618RDTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SC2618RDTL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SC2618RCTL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / |
Price & Stock for 2618 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6648
|
Newark | Hook-Up Wire, 18Awg, Blue, 30.5M, Jacket Material:Pfa, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2618 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$267.2000 / $269.9300 | Buy Now |
DISTI #
216-2618BL005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$169.4502 / $215.9600 | Buy Now |
DISTI #
602-2618-100-06
|
Mouser Electronics | Hook-up Wire 18 AWG 19/30 600V Flouoroplastic, 100ft Spool Blue RoHS: Compliant | 4 |
|
$169.4500 / $207.4900 | Buy Now |
DISTI #
72494387
|
RS | Thermo Thin Hook-up Wire, 18Awg, 600V, PFA, Blue | Alpha Wire 2618 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$200.8100 / $218.2700 | RFQ |
DISTI #
2618-BL005
|
TME | Wire, ThermoThin, stranded, Cu, 18AWG, PFA, blue, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$176.2400 | Buy Now |