Part Details for 26176CTE by Wakefield-Vette
Overview of 26176CTE by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 26176CTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R1842
|
Newark | Heat Sink, Copper, Smd, Thermal Resistance:-, Packages Cooled:To-263, External Width - Metric:25.4Mm, External Height - Metric:19.38Mm, External Length - Metric:11.43Mm, External Diameter - Metric:-, Heat Sink Material:Copper Rohs Compliant: Yes |Wakefield Thermal 26176CTE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
26176CTE-ND
|
DigiKey | HEATSINK SMT PKG Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-26176CTE
|
Mouser Electronics | Heat Sinks Low Height/Profile Twisted Fin Heat Sink for D2PAK, TO-263, 19.38x25.4x11.43mm RoHS: Compliant | 394 |
|
$0.9110 / $1.2500 | Buy Now |
DISTI #
70663470
|
RS | Heat Sink for Surface Mount Semiconductor packages | Wakefield 26176CTE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8320 / $1.8300 | Buy Now |
DISTI #
000000000003576161
|
Sager | Heat Sinks Low Height/Profile Twisted Fin Heat Sink for D2PAK, TO-263, 19.38x25.4x11.43mm | 0 |
|
Buy Now |
Part Details for 26176CTE
26176CTE CAD Models
26176CTE Part Data Attributes
|
26176CTE
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
26176CTE
Wakefield-Vette
Heat Sink, Fin, Foldedback, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | COPPER | |
Construction | FIN | |
Fin Orientation | FOLDEDBACK | |
Finish | TIN | |
Height | 11.43 mm | |
Length | 25.4 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 19.38 mm |
Alternate Parts for 26176CTE
This table gives cross-reference parts and alternative options found for 26176CTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26176CTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7109DG | Heat Sink, 11ohm, Foldedback, Copper, Tin, ROHS COMPLIANT | Boyd Corporation | 26176CTE vs 7109DG |