Part Details for 26172-10-01 by Orion Fans
Overview of 26172-10-01 by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26172-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1730-ND
|
DigiKey | CORD 16AWG C14 TO C13 RA 1' BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
389 In Stock |
|
$3.3976 / $5.8600 | Buy Now |
DISTI #
670-26172-10-01
|
Mouser Electronics | Fan Accessories Power Cord, 3 Conductor, Unshielded, 16AWG, SJT, C-14, C-13 Right Angle Connect RoHS: Compliant | 0 |
|
$3.3900 / $4.2700 | Order Now |