Part Details for 26161-100-03 by Orion Fans
Results Overview of 26161-100-03 by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
26161-100-03 Information
26161-100-03 by Orion Fans is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1613LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 16 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10137926-1614LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 16 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 26161-100-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1725-ND
|
DigiKey | CRD 16AWG NEMA5-15P - 320C13 10' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
19 In Stock |
|
$7.7364 / $12.6000 | Buy Now |
|
Neutron USA | Cord, Power,5-15P Plug,C13,3 Cond SJT Cbl,10ft.,16 AWG,Gray,Thermoplastic Ins | 0 |
|
$55.9400 | Buy Now |